Reference Only

XPH3R908QB,L1XHQ

New Product
MOSFETs POWER MOSFET TRANSISTOR SOP Advance(WF) PD=132W F=1MHZ.

Manufacturer:

Mfr Part:
XPH3R908QB,L1XHQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current80 A
Rds On - Drain-Source Resistance5.7 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge63 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation132 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time20 ns
Product TypeMOSFETs
Rise Time24 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time91 ns
Typical Turn-On Delay Time44 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.714$3,570.00
Need more?