Reference Only

XPH1R104PS,L1XHQ

New Product
MOSFETs .

Manufacturer:

Mfr Part:
XPH1R104PS,L1XHQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
Mounting StyleSMD/SMT
PackagingReel
Channel ModeEnhancement
ConfigurationDual
Fall Time23 ns
Id - Continuous Drain Current120 A
Maximum Operating Temperature+ 175 C
Package / CaseSOP-8
Pd - Power Dissipation132 W
Product TypeMOSFETs
Qg - Gate Charge55 nC
Rds On - Drain-Source Resistance1.96 mOhms
Rise Time8 ns
SubcategoryTransistors
TechnologySi
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time71 ns
Typical Turn-On Delay Time22 ns
Vds - Drain-Source Breakdown Voltage40 V
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.658$3,290.00
Need more?
Contact Us