Reference Only
XCUZ16V,H3XHF
Zener Diodes .
Datasheet
XCUZ16V,H3XHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Zener Diodes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 0.9 mm | |
| Ir - Reverse Current | 100 nA | |
| Length | 1.7 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | SOD-323-2 | |
| Pd - Power Dissipation | 600 mW | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 5 mA | |
| Vz - Zener Voltage | 16 V | |
| Width | 1.25 mm | |
| Zz - Zener Impedance | 35 Ohms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.037 | $111.00 | |
| $0.036 | $216.00 | |
| $0.032 | $288.00 | |
| $0.026 | $624.00 |
Need more?