Reference Only

XCEZ16V,L3XHF

New Product
Zener Diodes .

Manufacturer:

Mfr Part:
XCEZ16V,L3XHF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryZener Diodes
Mounting StyleSMD/SMT
SeriesXCEZ
Maximum Operating Temperature+ 150 C
PackagingReel
ConfigurationSingle
Height0.6 mm
Ir - Maximum Reverse Leakage Current100 nA
Length1.2 mm
Package / CaseSOD-523-2
Pd - Power Dissipation300 mW
Product TypeZener Diodes
QualificationAEC-Q101
SubcategoryDiodes & Rectifiers
Test Current5 mA
Vz - Zener Voltage16 V
Width0.8 mm
Zz - Zener Impedance35 Ohms

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.028$224.00
Need more?