U30FWJ2C48M(T24L,Q Toshiba

U30FWJ2C48M(T24L,Q

Obsolete
Schottky Diodes & Rectifiers Diode Schottky Center Tap 30V 30A

Manufacturer:

Mfr Part:
U30FWJ2C48M(T24L,Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current30 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage470 mV
Ifsm - Forward Surge Current330 A
Ir - Reverse Current15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesU30FWJ2C48M
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?