Reference Only

TW027Z65C,S1F

SiC MOSFETs G3 650V SiC-MOSFET TO-247-4L 27mohm.

Manufacturer:

Mfr Part:
TW027Z65C,S1F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Series3rd Generation
PackagingTube
Channel ModeEnhancement
ConfigurationSingle
Fall Time18 ns
Id - Continuous Drain Current58 A
Maximum Operating Temperature+ 175 C
Number of Channels1 Channel
Package / CaseTO-247-4
Pd - Power Dissipation156 W
Product TypeSiC MOSFETS
Qg - Gate Charge65 nC
Rds On - Drain-Source Resistance27 mOhms
Rise Time15 ns
SubcategoryTransistors
TechnologySiC
Transistor PolarityN-Channel
Typical Turn-Off Delay Time42 ns
Typical Turn-On Delay Time30 ns
Vds - Drain-Source Breakdown Voltage650 V
Vgs - Gate-Source Voltage- 10 V, + 25 V
Vgs th - Gate-Source Threshold Voltage5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.50$555.00
Need more?
Contact Us