Reference Only

TW015Z120C,S1F

SiC MOSFETs G3 1200V SiC-MOSFET TO-247-4L 15mohm.

Manufacturer:

Mfr Part:
TW015Z120C,S1F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current100 A
Rds On - Drain-Source Resistance15 mOhms
Vgs - Gate-Source Voltage- 10 V, + 25 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge158 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation431 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time24 ns
PackagingTube
Product TypeSiC MOSFETS
Rise Time18 ns
Series3rd Generation
SubcategoryTransistors
Transistor PolarityN-Channel
Typical Turn-Off Delay Time69 ns
Typical Turn-On Delay Time40 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.03$510.90
Need more?