Reference Only
TTD1409B,S4X
Bipolar Transistors - BJT Silicon NPN Triple-Diffused Type Bipolar Transistors.
Datasheet
TTD1409B,S4X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Maximum Operating Temperature | + 150 C | |
| Series | TTD1409B | |
| Packaging | Tube | |
| Collector- Base Voltage VCBO | 600 V | |
| Collector-Emitter Saturation Voltage | 2 V | |
| Collector- Emitter Voltage VCEO Max | 400 V | |
| Configuration | Single | |
| Continuous Collector Current | 2 A | |
| DC Collector/Base Gain hfe Min | 100 | |
| DC Current Gain hFE Max | 200 | |
| Emitter- Base Voltage VEBO | 5 V | |
| Maximum DC Collector Current | 6 A | |
| Mounting Style | Through Hole | |
| Package / Case | TO-126N-3 | |
| Pd - Power Dissipation | 2 W | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Transistor Polarity | NPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $72.50 | |
| $1.33 | $133.00 | |
| $1.07 | $535.00 | |
| $0.99 | $990.00 | |
| $0.90 | $2,250.00 | |
| $0.82 | $4,100.00 | |
| $0.81 | $8,100.00 |
Need more?