Reference Only
TTC008(Q)
Bipolar Transistors - BJT NPN PWR Amp Trans 1.5A IC 3A 1.1W.
Datasheet
TTC008(Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-251-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 1.5 A | |
| Collector- Emitter Voltage VCEO Max | 285 V | |
| Collector- Base Voltage VCBO | 600 V | |
| Emitter- Base Voltage VEBO | 7 V | |
| Collector-Emitter Saturation Voltage | 1 V | |
| Maximum DC Collector Current | 1.5 A | |
| Pd - Power Dissipation | 1.1 W | |
| Maximum Operating Temperature | + 150 C | |
| Series | TTC008 | |
| Packaging | Tube | |
| Continuous Collector Current | 1.5 A | |
| DC Current Gain hFE Max | 200 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.522 | $104.40 | |
| $0.413 | $247.80 | |
| $0.323 | $323.00 | |
| $0.29 | $1,450.00 | |
| $0.272 | $2,720.00 |
Need more?