Reference Only

TTC0002(Q)

Bipolar Transistors - BJT NPN PWR Amp Trans 18A 35A 180W 160V.

Manufacturer:

Mfr Part:
TTC0002(Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current18 A
Collector- Emitter Voltage VCEO Max160 V
Collector- Base Voltage VCBO160 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage2 V
Maximum DC Collector Current18 A
Pd - Power Dissipation180 W
Gain Bandwidth Product fT30 MHz
Maximum Operating Temperature+ 150 C
SeriesTTC0002
PackagingTray
Continuous Collector Current18 A
DC Current Gain hFE Max160
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.29$229.00
$1.88$940.00
$1.64$1,640.00
$1.60$8,000.00
Need more?