Reference Only
TTA1452B,S4X
Bipolar Transistors - BJT .
Datasheet
TTA1452B,S4X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Maximum Operating Temperature | + 150 C | |
| Series | TTA1452B | |
| Packaging | Tube | |
| Collector- Base Voltage VCBO | 80 V | |
| Collector-Emitter Saturation Voltage | 190 mV | |
| Collector- Emitter Voltage VCEO Max | 80 V | |
| Configuration | Single | |
| Continuous Collector Current | - 12 A | |
| DC Collector/Base Gain hfe Min | 120 | |
| DC Current Gain hFE Max | 240 | |
| Emitter- Base Voltage VEBO | 6 V | |
| Gain Bandwidth Product fT | 50 MHz | |
| Maximum DC Collector Current | 15 A | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220SIS-3 | |
| Pd - Power Dissipation | 30 W | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Transistor Polarity | PNP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $71.00 | |
| $1.16 | $580.00 | |
| $0.99 | $990.00 |
Need more?