Reference Only
TTA008B,Q
Bipolar Transistors - BJT .
Datasheet
TTA008B,Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-126N-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Maximum DC Collector Current | 4 A | |
| Collector- Emitter Voltage VCEO Max | 80 V | |
| Collector- Base Voltage VCBO | 80 V | |
| Emitter- Base Voltage VEBO | 7 V | |
| Collector-Emitter Saturation Voltage | 300 mV | |
| Maximum DC Collector Current | 4 A | |
| Pd - Power Dissipation | 1.5 W | |
| Gain Bandwidth Product fT | 100 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | TTA008B | |
| Packaging | Tray | |
| Continuous Collector Current | - 2 A | |
| DC Collector/Base Gain hfe Min | 100 | |
| DC Current Gain hFE Max | 200 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.401 | $100.25 | |
| $0.359 | $179.50 | |
| $0.297 | $297.00 | |
| $0.266 | $1,330.00 | |
| $0.246 | $2,460.00 | |
| $0.237 | $5,925.00 |
Need more?