Reference Only

TTA003,L1NQ(O

Bipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE.

Manufacturer:

Mfr Part:
TTA003,L1NQ(O

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation10 W
Gain Bandwidth Product fT100 MHz
Maximum Operating Temperature+ 150 C
SeriesTTA003
PackagingReel
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.308$616.00
$0.299$1,196.00
$0.292$2,920.00
$0.267$6,408.00
Need more?