Reference Only
TTA0002(Q)
Bipolar Transistors - BJT BJT PNP -18A 180W 80 HFE -2V Trans.
Datasheet
TTA0002(Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | 2-21F1A-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Maximum DC Collector Current | 18 A | |
| Collector- Emitter Voltage VCEO Max | 160 V | |
| Collector- Base Voltage VCBO | 160 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 2 V | |
| Maximum DC Collector Current | 18 A | |
| Pd - Power Dissipation | 180 W | |
| Gain Bandwidth Product fT | 30 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | TTA0002 | |
| Packaging | Tray | |
| Continuous Collector Current | - 18 A | |
| DC Collector/Base Gain hfe Min | 80 | |
| DC Current Gain hFE Max | 160 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $219.00 | |
| $1.80 | $900.00 | |
| $1.58 | $1,580.00 | |
| $1.56 | $7,800.00 |
Need more?