Reference Only
TRS30N120HB,S1Q
New Product
SiC Schottky Diodes .
Datasheet
TRS30N120HB,S1Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| If - Forward Current | 82 A | |
| Configuration | Common Cathode | |
| Vf - Forward Voltage | 1.27 V | |
| Ir - Reverse Current | 1.4 uA | |
| Maximum Operating Temperature | + 175 C | |
| Ifsm - Forward Surge Current | 1.88 kA | |
| Pd - Power Dissipation | 394 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vrrm - Repetitive Reverse Voltage | 1.2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.57 | $317.10 | |
| $9.68 | $968.00 |
Need more?