TPS852 Toshiba

TPS852

Obsolete
Light To Frequency & Light To Voltage Sensor Photo IC Illuminance

Manufacturer:

Mfr Part:
TPS852

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLight To Frequency & Light To Voltage
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Package / CaseSMD/SMT
Product TypeOptical Sensors
SeriesTPS852
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8541491050
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?