Reference Only
TPN6R003NL,LQ
MOSFETs N-Ch DTMOS VII-H 32W 1050pF 56A 30V.
Datasheet
TPN6R003NL,LQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Series | TPN6R003NL | |
| Packaging | Reel | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 3.3 ns | |
| Id - Continuous Drain Current | 56 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Package / Case | TSON-Advance-8 | |
| Pd - Power Dissipation | 32 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 17 nC | |
| Rds On - Drain-Source Resistance | 6.8 mOhms | |
| Rise Time | 4.1 ns | |
| Subcategory | Transistors | |
| Technology | Si | |
| Tradename | U-MOSVIII-H | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 18 ns | |
| Typical Turn-On Delay Time | 11 ns | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative