Reference Only

TPN2010FNH,L1Q

MOSFETs UMOSVIII 250V 200m (VGS=10V) TSON-ADV.

Manufacturer:

Mfr Part:
TPN2010FNH,L1Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
Channel ModeEnhancement
ConfigurationTriple
Fall Time4.5 ns
Id - Continuous Drain Current9.9 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Number of Channels1 Channel
PackagingReel
Package / CaseTSON-8
Pd - Power Dissipation39 W
Product TypeMOSFETs
Qg - Gate Charge7 nC
Rds On - Drain-Source Resistance168 mOhms
Rise Time5.2 ns
SeriesTPN2010FNH
SubcategoryTransistors
TechnologySi
TradenameU-MOSVIII-H
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time19 ns
Typical Turn-On Delay Time14 ns
Vds - Drain-Source Breakdown Voltage250 V
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.716$3,580.00
Need more?