Reference Only
TPHR9003NL1,LQ
MOSFETs .
Datasheet
TPHR9003NL1,LQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 15 ns | |
| Id - Continuous Drain Current | 320 A | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOP-8 | |
| Pd - Power Dissipation | 170 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 74 nC | |
| Rds On - Drain-Source Resistance | 770 uOhms | |
| Rise Time | 9.6 ns | |
| Series | U-MOSVIII-H | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 89 ns | |
| Typical Turn-On Delay Time | 23 ns | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.3 V | |
| Part # Aliases | TPHR9003NL1,LQ(M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $4,100.00 |
Need more?