Reference Only
TPH8R008NH,L1Q
MOSFETs N-Ch 80V 2300pF 35nC 8.0mOhm 63A 61W.
Datasheet
TPH8R008NH,L1Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-Advance-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 80 V | |
| Id - Continuous Drain Current | 63 A | |
| Rds On - Drain-Source Resistance | 8 mOhms | |
| Qg - Gate Charge | 35 nC | |
| Pd - Power Dissipation | 61 W | |
| Tradename | U-MOSVIII-H | |
| Packaging | Reel | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | TPH8R008NH | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61 | $3,050.00 |
Need more?