Reference Only

TPH6R003NL,LQ

MOSFETs N-Ch DTMOS VII-H 34W 1050pF 57A 30V.

Manufacturer:

Mfr Part:
TPH6R003NL,LQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-Advance-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current57 A
Rds On - Drain-Source Resistance6.8 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.3 V
Qg - Gate Charge17 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation34 W
Channel ModeEnhancement
TradenameU-MOSVIII-H
PackagingReel
ConfigurationSingle
Fall Time3.3 ns
Product TypeMOSFETs
Rise Time4.1 ns
SeriesTPH6R003NL
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time11 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.446$1,338.00
$0.422$2,532.00
Need more?