Reference Only
TPD7107F,BMC
Obsolete
Gate Drivers
Datasheet
TPD7107F,BMC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Fall Time | 138 us | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Turn-Off Delay Time | 154 us | |
| Maximum Turn-On Delay Time | 35 us | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Operating Supply Current | 2 mA | |
| Output Current | 5 mA | |
| Packaging | Tube | |
| Package / Case | WSON-10 | |
| Pd - Power Dissipation | 1.84 W | |
| Product Type | Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Rise Time | 321 us | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 26 V | |
| Supply Voltage - Min | 5.75 V | |
| Technology | Si | |
| Type | High-Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?