Reference Only
TPD4165K,F
Motor / Motion / Ignition Controllers & Drivers 600V, IPD, 3A, HDIP30.
Datasheet
TPD4165K,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Drivers | |
| Type | Brushless DC Motor Driver | |
| Operating Supply Voltage | 15 V, 280 V | |
| Output Current | 3 A | |
| Operating Supply Current | 500 uA, 800 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | P-HDIP-30 | |
| Supply Voltage - Max | 450 V | |
| Supply Voltage - Min | 13.5 V | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 31 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | IPD | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.86 | $510.30 | |
| $4.58 | $1,145.00 | |
| $4.51 | $2,255.00 | |
| $4.39 | $4,390.00 | |
| $4.28 | $10,700.00 |
Need more?