Reference Only

TPD1046F(TE12L,Q)

Obsolete
Power Switch ICs - Power Distribution

Manufacturer:

Mfr Part:
TPD1046F(TE12L,Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryPower Switch ICs - Power Distribution
TypeLow Side
Number of Outputs1 Output
On Resistance - Max200 mOhms
On Time - Max100 us
Off Time - Max100 us
Operating Supply Voltage1 V to 2.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
SeriesTPD1046F
PackagingReel
Pd - Power Dissipation950 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max2.8 V
Supply Voltage - Min1 V

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?