Reference Only
TPCL4201(TE85L,F)
Obsolete
MOSFETs Dual N-Ch 20V FET 6A 1.65W 720pF
Datasheet
TPCL4201(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | ChipLGA-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 6 A | |
| Pd - Power Dissipation | 1.65 W | |
| Packaging | Reel | |
| Configuration | Dual | |
| Product Type | MOSFETs | |
| Series | TPCL4201 | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?