Reference Only

TPCC8104LQ(O

Obsolete
MOSFETs P-Ch -30V FET 27W -20A 2260pF 58nC

Manufacturer:

Mfr Part:
TPCC8104LQ(O

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSON-Advance-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current20 A
Rds On - Drain-Source Resistance12.4 mOhms
Qg - Gate Charge58 nC
Pd - Power Dissipation27 W
TradenameU-MOSV
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesTPCC8104
SubcategoryTransistors
Transistor Type1 P-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?