Reference Only

TPCC8061-HLQ(O

Not Recommended for New Designs
MOSFETs N-Ch 30V FET 8A 15W 11nC

Manufacturer:

Mfr Part:
TPCC8061-HLQ(O

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSON-Advance-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance29 mOhms
Qg - Gate Charge11 nC
Pd - Power Dissipation15 W
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesTPCC8061-H
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?