Reference Only

TPCA8128,LQ(CM

Obsolete
MOSFETs P-CH FET -30V 3.7 mOhm 45W

Manufacturer:

Mfr Part:
TPCA8128,LQ(CM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current34 A
Rds On - Drain-Source Resistance4.8 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage800 mV
Qg - Gate Charge115 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation45 W
Channel ModeEnhancement
TradenameU-MOSVI
PackagingReel
ConfigurationSingle
Fall Time135 ns
Product TypeMOSFETs
Rise Time11 ns
SeriesTPCA8128
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time390 ns
Typical Turn-On Delay Time21 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?