Reference Only

TPC8017-H(TE12LQM)

Obsolete
MOSFETs MOSFET N-Ch 30V 15A

Manufacturer:

Mfr Part:
TPC8017-H(TE12LQM)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance6.6 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.9 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time10 ns
Product TypeMOSFETs
Rise Time4 ns
SeriesTPC8017-H
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?