Reference Only
TPC6K01(TE85L,F)
Obsolete
Rectifiers Diode 400V 0.3A
Datasheet
TPC6K01(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Rectifiers | |
| Product | Rectifiers | |
| Series | TPC6K01 | |
| Packaging | Reel | |
| Package / Case | VS6-6 | |
| Product Type | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Type | Standard Recovery Rectifier |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?