TODX297A(F) Toshiba

TODX297A(F)

Obsolete
Fiber Optic Transmitters, Receivers, Transceivers TOSLINK TRANSCEIVER

Manufacturer:

Mfr Part:
TODX297A(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductTransceivers
Wavelength650 nm
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTODX297A
PackagingBulk
Mounting StyleThrough Hole
Peak Wavelength650 nm
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?