Reference Only
TODX2960A(F)
Obsolete
Fiber Optic Transceivers
Datasheet
TODX2960A(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 10 MBd | |
| Transmission Distance | 1 km | |
| Wavelength | 770 nm | |
| Connector Type | F07 | |
| Fiber Type | Hard Clad Silica | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TODX2960A | |
| Product | Transceivers | |
| Operating Supply Voltage | 5 V | |
| Application | Industrial | |
| Mounting Style | Through Hole | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | TOSLINK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?