TODX2960(F) Toshiba

TODX2960(F)

Obsolete
Fiber Optic Transceivers

Manufacturer:

Mfr Part:
TODX2960(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Transceivers
Connector TypeF07
Data Rate10 Mb/s
Fiber TypeHard Clad Silica
Maximum Operating Temperature+ 85 C
Maximum Output Current20 mA
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Product TypeFiber Optic Transmitters, Receivers, Transceivers
ProductTransceivers
SeriesTODX2960
SubcategoryFiber Optic
Wavelength770 nm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?