TODX2350A Toshiba

TODX2350A

Fiber Optic Transceivers

Manufacturer:

Mfr Part:
TODX2350A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Transceivers
ApplicationIndustrial
Connector TypeF07
Data Rate10 MBd
Emitting SourceLED
Fiber TypePlastic Optical Fiber (POF)
Maximum Operating Temperature+ 85 C
Operating Supply Voltage5 V
Product TypeFiber Optic Transmitters, Receivers, Transceivers
ProductTransceiver Modules
SubcategoryFiber Optic
Transmission Distance100 m
Wavelength650 nm

Export and Environmental Classification

AttributeDescription
HTS8517690000
TARIC8517699090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?