TMPM4NQF10XBG Toshiba

TMPM4NQF10XBG

New Product
ARM Microcontrollers - MCU MCU, Data Processing, ARM Cortex M4 with FPU, 200MHz, 1024kB Flash, 32kB Data Flash, 4kB User Flash, 256kB RAM, 24ch ADC, 2 DAC, 127 I/O, 7 UART, 5 I2C, 8 SPI, USB2.0 FS OTG, 10/100 EtherMAC, CAN Bus, PMD, VFBGA145-12x12, -40 to +105C.

Manufacturer:

Mfr Part:
TMPM4NQF10XBG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
PackagingTray
Product TypeARM Microcontrollers - MCU
SubcategoryMicrocontrollers - MCU

Export and Environmental Classification

AttributeDescription
TARIC8542319000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,520 / Multiples: 1,520)
Quantity Unit PriceExt. Price
$8.21$12,479.20
Need more?
Contact Us