Reference Only

TMPM4MNFYAFG(DBB)

ARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE.

Manufacturer:

Mfr Part:
TMPM4MNFYAFG(DBB)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
Mounting StyleSMD/SMT
Package / CasePQFP-100
CoreARM Cortex M4
Program Memory Size256 kB
Data Bus Width32 bit
ADC Resolution12 bit
Maximum Clock Frequency160 MHz
Number of I/Os87 I/O
Data RAM Size24 kB
Supply Voltage - Min2.7 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Data RAM TypeRAM
Interface TypeCAN, I2C, SPI, UART
Moisture SensitiveYes
Number of ADC Channels22 Channel
Number of Timers/Counters6 x 32 bit
Product TypeARM Microcontrollers - MCU
ProductMCU + FPUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCN3A991.a.2
HTS8542310025
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.02$5,418.00
Need more?
Contact Us