Reference Only
TMPM4H1FYUG(DBB)
New Product
ARM Microcontrollers - MCU .
Datasheet
TMPM4H1FYUG(DBB) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM4H | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-44 | |
| Core | ARM Cortex M4F | |
| Program Memory Size | 256 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 9 bit | |
| Maximum Clock Frequency | 120 MHz | |
| Number of I/Os | 33 | |
| Data RAM Size | 18 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Data RAM Type | SRAM | |
| Interface Type | I2C, SPI, UART | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 9 Channel | |
| Number of Timers/Counters | 6 Timer | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Processor Series | TXZ+ | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | ARM Microcontrollers - MCU | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.57 | $571.20 | |
| $3.45 | $862.50 | |
| $2.99 | $1,435.20 |
Need more?