Reference Only

TMPM4G6FDFG(DBB)

Obsolete
ARM Microcontrollers - MCU 32-bit ARM Cortex-M4 512KB ROM, 130KB RA

Manufacturer:

Mfr Part:
TMPM4G6FDFG(DBB)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
SeriesTXZ4
Mounting StyleSMD/SMT
Package / CaseLQFP-100
CoreARM Cortex M4
Program Memory Size512 kB
Data Bus Width32 bit
ADC Resolution12 bit
Maximum Clock Frequency160 MHz
Number of I/Os91 I/O
Data RAM Size128 kB
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
DAC Resolution8 bit
Data RAM TypeRAM
Interface TypeI2C, SPI, UART
Number of ADC Channels16 Channel
Number of Timers/Counters14 Timer
Processor SeriesTMPM4G6
Product TypeARM Microcontrollers - MCU
ProductMCU+FPUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCN3A991.a.2
HTS8542310025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?