Reference Only
TMPM462F15FG(BDBB)
ARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1536KB ROM 193KB RAM.
Datasheet
TMPM462F15FG(BDBB) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TX04 | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-176 | |
| Core | ARM Cortex M4F | |
| Program Memory Size | 1.5 MB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 120 MHz | |
| Number of I/Os | 139 I/O | |
| Data RAM Size | 193 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Analog Supply Voltage | 2.7 V to 3.6 V | |
| Data RAM Type | SRAM | |
| Interface Type | I2C, SIO, SSP, UART | |
| Number of ADC Channels | 20 Channel | |
| Number of Timers/Counters | 1 Timer | |
| Processor Series | TX04 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a.2 |
| HTS | 8542310025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.46 | $5,076.00 |
Need more?