Reference Only

TMPM3HQFDFG

ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM.

Manufacturer:

Mfr Part:
TMPM3HQFDFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
SeriesTMPM3HQFDFG
Mounting StyleSMD/SMT
Package / CaseLQFP-144
CoreARM Cortex M3
Program Memory Size512 kB
Data Bus Width32 bit
ADC Resolution12 bit
Maximum Clock Frequency80 MHz
Number of I/Os134 I/O
Data RAM Size64 kB
Supply Voltage - Min2.7 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
DAC Resolution8 bit
Data RAM TypeRAM
Data ROM Size32 kB
Data ROM TypeFlash
Interface Type4 x I2C, 5 x TSPI, 6 x UART
Number of ADC Channels21 Channel
Number of Timers/Counters16 Timer
Processor SeriesM3H
Product TypeARM Microcontrollers - MCU
ProductMCUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us