Reference Only

TMPM3HQFDAFG

ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP144.

Manufacturer:

Mfr Part:
TMPM3HQFDAFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
Mounting StyleSMD/SMT
Package / CaseLQFP-144
CoreARM Cortex M3
Data Bus Width32 bit
ADC Resolution12 bit
Maximum Clock Frequency120 MHz
Number of I/Os135 I/O
Data RAM Size66 kB
Supply Voltage - Min2.7 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
DAC Resolution8 bit
Data ROM Size512 kB
Interface TypeI2C, SPI, UART
Moisture SensitiveYes
Number of ADC Channels21 Channel
Operating Supply Voltage2.7 V to 5.5 V
Product TypeARM Microcontrollers - MCU
ProductMCUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCN3A991.a.2
HTS8542310025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?