Reference Only
TMPM3HPF10BFG
ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-128 | |
| Core | ARM Cortex M3 | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 120 MHz | |
| Number of I/Os | 118 I/O | |
| Data RAM Size | 130 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| DAC Resolution | 8 bit | |
| Data ROM Size | 1024 kB | |
| Interface Type | I2C, SPI, UART | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 19 Channel | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310025 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.34 | $4,806.00 | |
| $5.03 | $5,432.40 |
Need more?