Reference Only
TMPM3H6FWFG
ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 18KB RAM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM3H6FWFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-100 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 128 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 40 MHz | |
| Number of I/Os | 87 I/O | |
| Data RAM Size | 18 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| DAC Resolution | 8 bit | |
| Data RAM Type | RAM | |
| Data ROM Size | 32 kB | |
| Data ROM Type | Flash | |
| Interface Type | 3 x I2C, 2 x TSPI, 3 x UART | |
| Number of ADC Channels | 16 Channel | |
| Number of Timers/Counters | 12 Timer | |
| Processor Series | M3H | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $3,042.00 | |
| $3.23 | $3,488.40 | |
| $3.21 | $8,089.20 |
Need more?