Reference Only
TMPM380FYFG(C)
ARM Microcontrollers - MCU 32bit MCU.
Datasheet
TMPM380FYFG(C) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM380FYFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-100 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 256 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 40 MHz | |
| Number of I/Os | 83 I/O | |
| Data RAM Size | 16 kB | |
| Supply Voltage - Min | 4 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Analog Supply Voltage | 5 V | |
| Data RAM Type | RAM | |
| Data ROM Size | 256 kB | |
| Data ROM Type | Flash | |
| I/O Voltage | 5 V | |
| Interface Type | I2C, SSP, UART | |
| Number of ADC Channels | 18 Channel | |
| Number of Timers/Counters | 2 Timer | |
| Processor Series | TX03 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.21 | $937.80 | |
| $4.97 | $1,789.20 | |
| $4.53 | $2,446.20 | |
| $4.46 | $4,816.80 | |
| $4.25 | $10,710.00 |
Need more?