Reference Only
TMPM369FDFG
ARM Microcontrollers - MCU 32b ARM Cortex-M3 512kB ROM 128 RAM.
Datasheet
TMPM369FDFG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM369FDFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-144 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 512 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 80 MHz | |
| Number of I/Os | 102 I/O | |
| Data RAM Size | 128 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Analog Supply Voltage | 3.3 V | |
| Data RAM Type | RAM | |
| I/O Voltage | 3.3 V | |
| Interface Type | CAN, I2C, SSP, UART | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 16 Channel | |
| Number of Timers/Counters | 8 Timer | |
| Product Type | ARM Microcontrollers - MCU | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.92 | $1,384.00 | |
| $6.61 | $3,966.00 | |
| $6.25 | $6,250.00 |
Need more?