Reference Only

TMPM368FDFG

ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 128KB RA.

Manufacturer:

Mfr Part:
TMPM368FDFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
SeriesTMPM368FDFG
Mounting StyleSMD/SMT
Package / CaseLQFP-100
CoreARM Cortex M3
Program Memory Size512 kB
Data Bus Width32 bit
ADC Resolution12 bit
Maximum Clock Frequency80 MHz
Number of I/Os59 I/O
Data RAM Size128 kB
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Analog Supply Voltage2.7 V to 3.6 V
DAC Resolution10 bit
Data RAM TypeSRAM
Interface TypeCAN, I2C, SIO, SSP, UART, USB
Number of ADC Channels8 Channel
Number of Timers/Counters1 Timer
Processor SeriesTX03
Product TypeARM Microcontrollers - MCU
ProductMCUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCN3A991.a.2
HTS8542310025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$744.30
$7.90$2,133.00
Need more?