Reference Only

TMPM366FYXBG

Not Recommended for New Designs
ARM Microcontrollers - MCU MCU Nano Flash USB 32kB 512 Flash

Manufacturer:

Mfr Part:
TMPM366FYXBG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
SeriesTMPM366FYXBG
Mounting StyleSMD/SMT
Package / CaseTFBGA-109
CoreARM Cortex M3
Program Memory Size256 kB
Data Bus Width32 bit
ADC Resolution12 bit
Maximum Clock Frequency48 MHz
Data RAM Size48 kB
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Analog Supply Voltage3.3 V
Data RAM TypeSRAM
I/O Voltage3.3 V
Interface TypeI2C, SPI, UART, USB
Number of ADC Channels12 Channel
Number of Timers/Counters10 Timer
Processor SeriesTX03
Product TypeARM Microcontrollers - MCU
ProductMCUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?