Reference Only

TMPM362F10FG

Obsolete
ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 1MB FLASH, 128K SRAM

Manufacturer:

Mfr Part:
TMPM362F10FG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
SeriesTMPM362F10FG
Mounting StyleSMD/SMT
Package / CaseLQFP-144
CoreARM Cortex M3
Program Memory Size1 MB
Data Bus Width32 bit
ADC Resolution10 bit
Maximum Clock Frequency64 MHz
Number of I/Os104 I/O
Data RAM Size64 kB
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTray
Analog Supply Voltage3.3 V
Data RAM TypeFlash
Data ROM TypeEEPROM
I/O Voltage3.3 V
Interface TypeEBI, I2C, Mircrowire, SIO, SPI, SSP, UART
Moisture SensitiveYes
Number of ADC Channels16 Channel
Processor SeriesTX03
Product TypeARM Microcontrollers - MCU
ProductMCUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8542310030
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?