Reference Only
TMPM333FDFG(C,J)
ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA.
Datasheet
TMPM333FDFG(C,J) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM333FDFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-100 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 512 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 64 MHz | |
| Number of I/Os | 68 I/O | |
| Data RAM Size | 64 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Tray | |
| Data ROM Size | 1 MB | |
| Data ROM Type | Flash | |
| Interface Type | I2C, I2S, SPI, UART | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 8 Channel | |
| Number of Timers/Counters | 10 Timer | |
| Processor Series | TX03 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a.2 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $414.00 | |
| $1.98 | $1,980.00 | |
| $1.92 | $4,992.00 | |
| $1.83 | $9,150.00 |
Need more?