Reference Only
TMPM332FWUG(C)
ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM.
Datasheet
TMPM332FWUG(C) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM332FWUG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-64 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 128 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 40 MHz | |
| Number of I/Os | 44 I/O | |
| Data RAM Size | 8 kB | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Tray | |
| Data RAM Type | RAM | |
| Data ROM Size | 128 KB | |
| Data ROM Type | Flash | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 8 Channel | |
| Number of Timers/Counters | 10 Timer | |
| Processor Series | ARM Cortex | |
| Product Type | ARM Microcontrollers - MCU | |
| Program Memory Type | Flash ROM | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a.2 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $976.50 |
Need more?